WAGO 736 Series PCB Terminal Block, 16-Contact, 7.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-049
- Mfr. Part No.:
- 736-558
- Manufacturer:
- WAGO
Subtotal (1 box of 28 units)*
€254.52
(exc. VAT)
€313.06
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €254.52 | €9.09 |
*price indicative
- RS Stock No.:
- 223-049
- Mfr. Part No.:
- 736-558
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 7.5mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Series | 736 | |
| Width | 58.5mm | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 7.5mm | ||
Current 21A | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Series 736 | ||
Width 58.5mm | ||
Standards/Approvals No | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is engineered for optimal space efficiency, allowing for high-density wiring of multiple conductors in compact areas. Utilising the innovative CAGE CLAMP connection technology, it ensures a secure and reliable electrical connection. Designed for versatility, this component supports a wide range of conductor cross-sections, making it suitable for diverse applications.
Staggered solder pins create reliable PCB connections for improved performance
Environmental ratings ensure suitability for demanding conditions
Custom marking options facilitate easy identification during installations
Wide range of configuration requests available from the manufacturer
Related links
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
