WAGO 736 Series PCB Terminal Block, 32-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-345
- Mfr. Part No.:
- 736-666
- Manufacturer:
- WAGO
Subtotal (1 box of 14 units)*
€242.81
(exc. VAT)
€298.66
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €242.81 | €17.344 |
*price indicative
- RS Stock No.:
- 224-345
- Mfr. Part No.:
- 736-666
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 32 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 40V | |
| Series | 736 | |
| Depth | 21mm | |
| Width | 120.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 32 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 2 | ||
Current 21A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 40V | ||
Series 736 | ||
Depth 21mm | ||
Width 120.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block combines high-density design with exceptional space efficiency, tailored for the intricate wiring of multiple conductors in confined areas. With its innovative CAGE CLAMP connection technology, it facilitates easy and reliable conductor termination. The terminal block features a robust polyamide housing, ensuring durability and resilience in demanding environments.
Staggered solder pin arrangement enhances the robustness of electrical connections
Made from high quality polyamide for outstanding thermal and chemical resistance
Offers custom marking options to suit specific termination requirements
Suitable for application in various environmental conditions thanks to its wide temperature range
Related links
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
