WAGO 736 Series PCB Terminal Block, 32-Contact, 5 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 21 units)*

€343.09

(exc. VAT)

€422.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€343.09€16.338

*price indicative

RS Stock No.:
223-926
Mfr. Part No.:
736-116
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

32

Pitch

5mm

Number of Rows

2

Current

21A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

25V

Width

81mm

Standards/Approvals

No

Series

736

Depth

21mm

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block offers unparalleled efficiency in wiring, designed to cater to the demands of modern electrical applications. With a compact design and high-density capabilities, this terminal block is perfect for effectively managing multiple conductors in restricted spaces. The innovative CAGE CLAMP technology ensures secure connections, accommodating a range of conductor sizes while simplifying installation with screwdriver-actuated operation.

Robust construction materials enhance durability in demanding environments

Dimensions are precisely engineered for compatibility with various boards

Compliant with international safety standards for added peace of mind

Variety of pole numbers available to suit custom requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy