WAGO 736 Series PCB Terminal Block, 32-Contact, 5.08 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 222-920
- Mfr. Part No.:
- 736-416
- Manufacturer:
- WAGO
Subtotal (1 box of 21 units)*
€343.09
(exc. VAT)
€422.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €343.09 | €16.338 |
*price indicative
- RS Stock No.:
- 222-920
- Mfr. Part No.:
- 736-416
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 32 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Depth | 21mm | |
| Standards/Approvals | No | |
| Width | 82.28mm | |
| Series | 736 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 32 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 21A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Depth 21mm | ||
Standards/Approvals No | ||
Width 82.28mm | ||
Series 736 | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block delivers exceptional performance while maximising space efficiency. With its CAGE CLAMP technology, it ensures reliable connections for multiple conductors in confined areas, making it the ideal choice for complex electronic applications. The product boasts a robust construction, featuring a durable polyamide housing that can endure a wide temperature range, enabling it to perform effectively in various environments.
Reliable clamping technology that accommodates both solid and fine stranded conductors
Tested and approved to multiple international standards for safety and reliability
Lightweight design ensuring ease of installation without compromising strength
Environmentally compliant materials used promoting sustainability
Related links
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
