WAGO 736 Series PCB Terminal Block, 4-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-053
- Mfr. Part No.:
- 736-602
- Manufacturer:
- WAGO
Subtotal (1 box of 133 units)*
€377.20
(exc. VAT)
€463.96
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €377.20 | €2.836 |
*price indicative
- RS Stock No.:
- 223-053
- Mfr. Part No.:
- 736-602
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 40V | |
| Depth | 21mm | |
| Width | 13.62mm | |
| Standards/Approvals | No | |
| Series | 736 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Number of Rows 2 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 40V | ||
Depth 21mm | ||
Width 13.62mm | ||
Standards/Approvals No | ||
Series 736 | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is engineered for high-density applications, allowing efficient wiring of multiple conductors within confined spaces. Featuring a CAGE CLAMP connection technology, the terminal block ensures robust and reliable electrical connections through a screwdriver-actuated mechanism. Its 4-pole design supports a nominal voltage of up to 400 V and current ratings reaching 21 A, making it versatile for various electronic applications.
Robust construction with polyamide insulation for durability
Optimised dimensions facilitate integration into compact installations
Compliant with industry standards for safety and reliability
Environmentally friendly with RoHS compliance
Comprehensive approvals for various applications including marine
Related links
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
