WAGO 736 Series PCB Terminal Block, 16-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-059
- Mfr. Part No.:
- 736-608
- Manufacturer:
- WAGO
Subtotal (1 box of 28 units)*
€254.52
(exc. VAT)
€313.06
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €254.52 | €9.09 |
*price indicative
- RS Stock No.:
- 223-059
- Mfr. Part No.:
- 736-608
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 7.62mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 40V | |
| Series | 736 | |
| Standards/Approvals | No | |
| Width | 59.34mm | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 7.62mm | ||
Number of Rows 2 | ||
Current 21A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 40V | ||
Series 736 | ||
Standards/Approvals No | ||
Width 59.34mm | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is engineered for efficiency and versatility in confined wiring spaces. With its high-density design, this component features two levels of terminals that facilitate the connection of multiple conductors, optimising space usage on your PCB. The integration of CAGE CLAMP connection technology enables quick and secure wiring, making installations both straightforward and reliable.
Compliant with multiple international standards for safety
Available in a distinctive orange hue for easy identification
Flexibility with various conductor types for diverse applications
Related links
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
