WAGO 736 Series PCB Terminal Block, 16-Contact, 10.16 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 21 units)*

€200.05

(exc. VAT)

€246.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€200.05€9.526

*price indicative

RS Stock No.:
224-369
Mfr. Part No.:
736-808
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

16

Pitch

10.16mm

Number of Rows

2

Current

21A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

63V

Depth

21mm

Series

736

Standards/Approvals

No

Width

77.12mm

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block is a highly efficient solution designed for space-constrained wiring applications. Featuring a high-density layout, the terminal block supports the reliable connection of multiple conductors within limited areas. Its innovative CAGE CLAMP technology ensures secure and tool-free wire connections, greatly simplifying the installation process.

Versatile connection capabilities handle both solid and fine stranded conductors

Multiple pole configurations available catering to various wiring needs

Easy installation with provided variable strip lengths for conductors

Solder pin arrangement ensures reliable and consistent electrical contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy