WAGO 737 Series PCB Connector, 9-Contact, 5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-080
- Mfr. Part No.:
- 737-203
- Manufacturer:
- WAGO
Subtotal (1 box of 64 units)*
€348.28
(exc. VAT)
€428.38
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €348.28 | €5.442 |
*price indicative
- RS Stock No.:
- 223-080
- Mfr. Part No.:
- 737-203
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Series | 737 | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 21A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Depth 31mm | ||
Standards/Approvals No | ||
Series 737 | ||
Width 16mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block offers a versatile connection solution engineered for efficient wiring in compact spaces. Designed with a high density configuration, it accommodates multiple conductors with ease, perfect for applications requiring a robust and space saving connection. The innovative CAGE CLAMP technology ensures a secure hold on various conductor types, providing reliable performance in demanding environments.
Ability to accommodate solid and fine stranded conductors enhances versatility
Custom marking options available for easy identification and organisation
Robust approvals for international standards ensure compliance and reliability
Wide temperature range allows for use in diverse environments
Compact dimensions enable fitting into tight spaces without hassle
Solder pin arrangement optimises contact within the terminal block
Related links
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
