WAGO 737 Series PCB Connector, 36-Contact, 5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-075
- Mfr. Part No.:
- 737-112
- Manufacturer:
- WAGO
Subtotal (1 box of 16 units)*
€311.44
(exc. VAT)
€383.07
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €311.44 | €19.465 |
*price indicative
- RS Stock No.:
- 223-075
- Mfr. Part No.:
- 737-112
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 36 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Width | 61mm | |
| Series | 737 | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 36 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Standards/Approvals No | ||
Width 61mm | ||
Series 737 | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is meticulously designed for efficient wiring in confined spaces. With a robust CAGE CLAMP connection mechanism, this terminal block allows for seamless integration of multiple conductors while ensuring reliability and stability. The unit boasts a high density design, perfect for projects requiring space efficient solutions without compromising on performance. Constructed from high quality materials, this terminal block not only adheres to stringent international standards but also ensures long lasting durability.
Custom marking for effortless identification of conductor levels
Suitable for both solid and fine stranded conductors
Meets rigorous safety standards for various applications
Lightweight and compact enhancing ease of handling and installation
Versatile compatibility with periodic maintenance tools and accessories
Related links
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
