WAGO 737 Series PCB Connector, 36-Contact, 10.16 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 8 units)*

€173.66

(exc. VAT)

€213.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€173.66€21.708

*price indicative

RS Stock No.:
224-101
Mfr. Part No.:
737-812
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

36

Product Type

PCB Connector

Pitch

10.16mm

Current

21A

Number of Rows

3

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

1kV

Series

737

Width

117.76mm

Standards/Approvals

No

Depth

31mm

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block is expertly designed for high density wiring solutions in constrained environments. Featuring innovative CAGE CLAMP connection technology, this terminal block facilitates easy and secure connections, ensuring reliable performance for various applications. The robust structure boasts a pin spacing of 10.16 mm, accommodating up to 36 poles, ideal for compact circuit designs.

Custom marking for all termination levels enhances identification

Compliant with RoHS for environmentally conscious projects

Housed in durable materials for long lasting performance

Supports various conductor sizes for flexibility in applications

Ideal for combination with other terminal strips to suit complex wiring needs

Integrated electrical ratings for reliable performance across diverse scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy