WAGO 737 Series PCB Connector, 36-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-378
- Mfr. Part No.:
- 737-412
- Manufacturer:
- WAGO
Subtotal (1 box of 16 units)*
€311.44
(exc. VAT)
€383.07
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €311.44 | €19.465 |
*price indicative
- RS Stock No.:
- 224-378
- Mfr. Part No.:
- 737-412
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 36 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Series | 737 | |
| Depth | 31mm | |
| Width | 61.96mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 36 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 21A | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 32V | ||
Standards/Approvals No | ||
Series 737 | ||
Depth 31mm | ||
Width 61.96mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block, designed with cutting edge CAGE CLAMP technology, provides an innovative solution for complex wiring needs. Engineered for high density configurations, it ensures efficient use of space in confined areas while maintaining optimal performance. The item features a robust construction that supports multiple conductor connections across three levels, making it versatile for various applications. With its exceptional rating specifications, this terminal block promises reliability and safety in electrical systems, meeting the highest industry standards.
Robust environmental ratings support a wide temperature range
Compliant with various international standards for quality assurance
Accessible installation noted for its straightforward conductor termination
Available in multiple variants to meet specific customer needs
Lightweight structure reduces overall assembly burden
Related links
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
