WAGO 737 Series PCB Connector, 12-Contact, 5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-081
- Mfr. Part No.:
- 737-204
- Manufacturer:
- WAGO
Subtotal (1 box of 48 units)*
€338.58
(exc. VAT)
€416.45
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €338.58 | €7.054 |
*price indicative
- RS Stock No.:
- 223-081
- Mfr. Part No.:
- 737-204
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Series | 737 | |
| Width | 21mm | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 21A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Series 737 | ||
Width 21mm | ||
Standards/Approvals No | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block redefines efficiency in space constrained environments. Designed with cutting edge CAGE CLAMP technology, it offers a streamlined solution for high density wiring without compromising on reliability. This terminal block is adept at accommodating a wide range of conductor sizes, making it a versatile choice for various applications. With its innovative staggered solder pin arrangement, it ensures optimal performance, even in complex configurations.
Accommodates diverse conductor sizes for enhanced versatility
Includes staggered solder pin arrangement for improved space efficiency
Constructed from durable materials to withstand demanding environments
Compliant with international safety standards ensuring reliability
Easy to install with screwdriver actuated connection mechanism
Environmentally compliant with no exemptions under RoHS regulations
Related links
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
