WAGO 745 Series PCB Connector, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 120 units)*

€290.88

(exc. VAT)

€357.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€290.88€2.424

*price indicative

RS Stock No.:
223-167
Mfr. Part No.:
745-153
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Connector

Pitch

7.5mm

Current

32A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

50V

Depth

22.9mm

Width

21.5mm

Series

745

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block offers a reliable and efficient solution designed for versatile applications. This innovative component features a 3-pole design with a CAGE CLAMP technology that ensures secure connections, enhancing both safety and reliability. Engineered to accommodate solid and fine-stranded conductors, the terminal block is versatile enough for various cable sizes and configurations.

Low flammability class ensuring safety and compliance with industry standards

Compatible with a range of accessories for enhanced functionality

Compact dimensions facilitating easy integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy