WAGO 745 Series PCB Connector, 7-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-173
- Mfr. Part No.:
- 745-157
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€255.13
(exc. VAT)
€313.81
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €255.13 | €5.103 |
*price indicative
- RS Stock No.:
- 223-173
- Mfr. Part No.:
- 745-157
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 50V | |
| Depth | 22.9mm | |
| Width | 51.5mm | |
| Series | 745 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 50V | ||
Depth 22.9mm | ||
Width 51.5mm | ||
Series 745 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to offer exceptional connectivity for a wide range of applications. With its unique CAGE CLAMP technology, it ensures a secure grip for solid and fine-stranded conductors, providing a reliable electrical connection in demanding environments. This component features a compact design that makes it easy to install on printed circuit boards while maintaining high mechanical stability.
Integrated testing tap simplifies maintenance and troubleshooting
Marker slot enables easy identification for better management of connections
Variants available to suit specific project requirements
Double solder pins enhance mechanical stability during operation
Related links
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
