WAGO 745 Series PCB Connector, 4-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-181
- Mfr. Part No.:
- 745-3154
- Manufacturer:
- WAGO
Subtotal (1 box of 108 units)*
€333.78
(exc. VAT)
€410.55
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €333.78 | €3.091 |
*price indicative
- RS Stock No.:
- 223-181
- Mfr. Part No.:
- 745-3154
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Depth | 19.4mm | |
| Series | 745 | |
| Standards/Approvals | No | |
| Width | 29mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Depth 19.4mm | ||
Series 745 | ||
Standards/Approvals No | ||
Width 29mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for maximum efficiency and connectivity in your electronic applications. Recognised for its robust performance, it supports connections for solid and fine-stranded conductors, ensuring versatility in various projects. With a compact design featuring a pin spacing of 7.5 mm, this terminal block is perfect for space-constrained environments.
Includes integrated testing tap for easy maintenance
Available in a classic grey colour to blend seamlessly into designs
Designed for high mechanical stability with double solder pins
Manufactured from premium materials for extended operational life
Related links
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
