WAGO 737 Series PCB Connector, 18-Contact, 10 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-386
- Mfr. Part No.:
- 737-706
- Manufacturer:
- WAGO
Subtotal (1 box of 16 units)*
€181.12
(exc. VAT)
€222.78
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €181.12 | €11.32 |
*price indicative
- RS Stock No.:
- 223-386
- Mfr. Part No.:
- 737-706
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 18 | |
| Pitch | 10mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | 737 | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Width | 56mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 18 | ||
Pitch 10mm | ||
Number of Rows 3 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 1kV | ||
Series 737 | ||
Standards/Approvals No | ||
Depth 31mm | ||
Width 56mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for high density applications, providing an efficient wiring solution in confined spaces. Its innovative CAGE CLAMP technology allows for secure connections while facilitating quick and easy conductor terminations. With three levels and an 18 pole design, this component caters to a variety of wiring needs, ensuring maximum functionality and adaptability. The robust build features a flame retardant polyamide housing, optimising safety and durability.
Polyamide construction ensures strong resistance to harsh environments
Rated for high surge voltages providing robust electrical performance
Compatible with multiple conductor types for versatile applications
Custom marking options enhance clarity and organisation in complex setups
Designed for easy installation with minimal space requirements
Available in various colours and configurations to suit specific needs
Related links
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
