WAGO 737 Series PCB Connector, 18-Contact, 5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-083
- Mfr. Part No.:
- 737-206
- Manufacturer:
- WAGO
Subtotal (1 box of 32 units)*
€324.62
(exc. VAT)
€399.28
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €324.62 | €10.144 |
*price indicative
- RS Stock No.:
- 223-083
- Mfr. Part No.:
- 737-206
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 18 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Width | 31mm | |
| Series | 737 | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 18 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Current 21A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Width 31mm | ||
Series 737 | ||
Standards/Approvals No | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block offers a robust and efficient wiring solution tailored for high density applications. Designed for ease of use in confined spaces, it integrates CAGE CLAMP connection technology, enabling secure and reliable conductor termination. The innovative staggered solder pin arrangement optimises space utilisation while maintaining exceptional performance across various electrical ratings. With its versatile conductor connections and sturdy construction, this terminal block seamlessly integrates into any wiring requirement, ensuring durability and long lasting functionality.
Custom marking options enhance the identification of termination levels
Graduated solder pins facilitate simple assembly of different pole arrangements
Designed for use with a wide range of conductor sizes and types
Staggered solder pin arrangement improves contact integrity
Durable construction withstands various environmental conditions
Meets rigorous safety and performance standards
Related links
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
