WAGO 737 Series PCB Connector, 18-Contact, 10.16 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-107
- Mfr. Part No.:
- 737-856
- Manufacturer:
- WAGO
Subtotal (1 box of 16 units)*
€181.12
(exc. VAT)
€222.78
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €181.12 | €11.32 |
*price indicative
- RS Stock No.:
- 224-107
- Mfr. Part No.:
- 737-856
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 18 | |
| Pitch | 10.16mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 63V | |
| Series | 737 | |
| Depth | 31mm | |
| Width | 56.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 18 | ||
Pitch 10.16mm | ||
Number of Rows 3 | ||
Current 21A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 63V | ||
Series 737 | ||
Depth 31mm | ||
Width 56.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for efficient and reliable connectivity in compact spaces. Utilising cutting edge CAGE CLAMP technology, it offers a robust solution for connecting multiple conductors with a high density layout, ideal for demanding applications. The terminal block features a staggering pin arrangement that allows for optimal space utilisation while maintaining performance integrity. Its durable construction ensures long lasting reliability, making it a preferred choice for both industry professionals and hobbyists.
High density design facilitates space efficient wiring
Custom marking options available for all termination levels
Constructed from fire resistant materials ensuring safety
Compatible with a range of conductor sizes and types
Supports multiple pole numbers and configurations
Related links
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
