WAGO 738 Series PCB Connector, 96-Contact, 5.08 mm Pitch, Through Hole, 4 Row

Subtotal (1 box of 6 units)*

€317.20

(exc. VAT)

€390.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€317.20€52.867

*price indicative

RS Stock No.:
223-406
Mfr. Part No.:
738-324
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

96

Product Type

PCB Connector

Pitch

5.08mm

Current

18A

Number of Rows

4

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Angled

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

25V

Series

738

Width

122.92mm

Standards/Approvals

No

Depth

37.5mm

COO (Country of Origin):
PL
The Wago Quadruple Deck PCB Terminal Block is designed to provide an efficient connection solution for high density applications. This terminal block features a CAGE CLAMP connection technology that supports a variety of conductor types, ensuring versatility for your wiring needs. With a compact design, it effectively utilises space, allowing for multiple conductors to be connected within confined areas. The angled conductor entry enhances accessibility, making installation straightforward.

Custom marking options enhance identification

Compatible with multiple conductor types for flexible applications

Durable materials ensure long lasting performance

Rated for high current providing reliable electrical performance

Versatile for various installation requirements

Environmental compliance supports sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy