WAGO 738 Series PCB Connector, 64-Contact, 5.08 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 223-514
- Mfr. Part No.:
- 738-416
- Manufacturer:
- WAGO
Subtotal (1 box of 9 units)*
€320.04
(exc. VAT)
€393.65
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €320.04 | €35.56 |
*price indicative
- RS Stock No.:
- 223-514
- Mfr. Part No.:
- 738-416
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 64 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 4 | |
| Current | 18A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Angled | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 32V | |
| Width | 82.28mm | |
| Standards/Approvals | No | |
| Depth | 37.5mm | |
| Series | 738 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 64 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 4 | ||
Current 18A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Angled | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 32V | ||
Width 82.28mm | ||
Standards/Approvals No | ||
Depth 37.5mm | ||
Series 738 | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block stands out with its compact, high density design, facilitating the efficient wiring of multiple conductors in cramped spaces. Crafted with advanced CAGE CLAMP technology, it ensures reliable and quick connections, allowing intricate layouts without compromising performance. The terminal block features a robust construction tailored to meet rigorous environmental and electrical standards, giving users peace of mind in various applications.
Wide compatibility with both solid and fine stranded conductors
Exceptional temperature resistance ensures durability in extreme conditions
Custom marking options available for personalised configurations
Meeting international safety standards provides reassurance in compliance
Designed for straightforward operation minimizing installation time
Related links
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
