WAGO 738 Series PCB Connector, 24-Contact, 5.08 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 224-544
- Mfr. Part No.:
- 738-406
- Manufacturer:
- WAGO
Subtotal (1 box of 24 units)*
€333.64
(exc. VAT)
€410.38
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €333.64 | €13.902 |
*price indicative
- RS Stock No.:
- 224-544
- Mfr. Part No.:
- 738-406
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 24 | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 4 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Series | 738 | |
| Width | 31.48mm | |
| Standards/Approvals | No | |
| Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 24 | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 4 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Series 738 | ||
Width 31.48mm | ||
Standards/Approvals No | ||
Depth 37.5mm | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block is designed for efficient and space saving wiring in confined areas. Its high density configuration accommodates multiple conductors while ensuring streamlined operation through its angled conductor entry. Enhanced with the innovative CAGE CLAMP technology, it guarantees secure connections with ease, making installation straightforward even in tough environments. The vibrant orange colour not only adds a touch of visibility but also ensures compliance with various electrical standards, ensuring safety and reliability in diverse applications.
Versatile conductor entry angle simplifies wiring operations
Custom marking options available for clear identification at all termination levels
Wide range of compatible variations to suit different requirements
Robust material construction offers longevity even in challenging environments
Compliant with stringent environmental standards for sustainability
Related links
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
