WAGO 739 Series PCB Connector, 18-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 10 units)*

€81.08

(exc. VAT)

€99.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€81.08€8.108

*price indicative

RS Stock No.:
223-535
Mfr. Part No.:
739-118
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

18

Product Type

PCB Connector

Pitch

5mm

Current

24A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

32V

Series

739

Standards/Approvals

CSA C22.2 No. 158, IEC/EN 60664-1, UL 1059

Width

91.5mm

Depth

14.3mm

COO (Country of Origin):
CH
The Wago PCB terminal block is a sophisticated solution designed for efficient electrical connections. It features a robust CAGE CLAMP design that ensures a secure grip on conductors, making it ideal for applications requiring reliability and precision. With a pin spacing of 5 mm and a compact height profile, this terminal block allows for space-saving configurations without compromising on performance.

Lightweight structure facilitates easy handling and installation

Flammability class V0 ensures increased safety in electrical applications

Compliant with RoHS regulations promoting eco friendliness

Backed by various approvals to ensure peace of mind in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy