WAGO 739 Series PCB Connector, 16-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 10 units)*

€71.99

(exc. VAT)

€88.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€71.99€7.199

*price indicative

RS Stock No.:
223-533
Mfr. Part No.:
739-116
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

16

Pitch

5mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Width

81.5mm

Series

739

Standards/Approvals

No

Depth

14.3mm

COO (Country of Origin):
CH
The Wago PCB terminal block is engineered for efficiency and versatility, tailored to meet the demands of modern electrical applications. With a robust design, it integrates a cutting-edge CAGE CLAMP connection technology, allowing for both solid and fine-stranded conductors. The compact dimensions ensure space-saving installation on circuit boards, while the innovative vertical conductor entry facilitates optimal grouping.

Includes comprehensive approvals from renowned certification bodies for peace of mind

Lightweight construction aids in reducing overall PCB weight while maintaining performance

Available in a sleek grey finish ensuring a professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy