WAGO 739 Series PCB Connector, 4-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-558
- Mfr. Part No.:
- 739-334/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
€75.93
(exc. VAT)
€93.39
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €75.93 | €2.169 |
*price indicative
- RS Stock No.:
- 223-558
- Mfr. Part No.:
- 739-334/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Width | 30.04mm | |
| Series | 739 | |
| Depth | 13.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 500V | ||
Standards/Approvals No | ||
Width 30.04mm | ||
Series 739 | ||
Depth 13.4mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for efficient and reliable electrical connections within compact spaces. This advanced component features a CAGE CLAMP connection technology that allows for straightforward conductor connections, ensuring a secure and robust fit. Its thoughtful design accommodates space-saving configurations, making it perfect for various applications.
Suitable for a broad range of environmental conditions
Includes features for direct marking and identification
Compliant with RoHS standards for environmentally friendly usage
Related links
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.81 mm Pitch 1 Row
- WAGO 231 Series Straight PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
