WAGO 736 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-918
- Mfr. Part No.:
- 736-104
- Manufacturer:
- WAGO
Subtotal (1 box of 84 units)*
€391.96
(exc. VAT)
€482.11
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €391.96 | €4.666 |
*price indicative
- RS Stock No.:
- 223-918
- Mfr. Part No.:
- 736-104
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Series | 736 | |
| Depth | 21mm | |
| Standards/Approvals | No | |
| Width | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 21A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Series 736 | ||
Depth 21mm | ||
Standards/Approvals No | ||
Width 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block offers an innovative solution for space-efficient wiring, designed specifically for high-density applications. Equipped with CAGE CLAMP technology, it ensures reliable conductor connections while maintaining a compact footprint. The terminal block enables easy soldering with its in-line pin arrangement and is constructed from high-quality materials that meet strict environmental compliance.
Environmentally compliant ensuring sustainable use
Solder pin length optimised for enhanced connectivity
Available in multiple colours to suit different applications
Tested to various national and international standards for assurance
Related links
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
