WAGO 736 Series PCB Terminal Block, 32-Contact, 5 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 21 units)*

€343.09

(exc. VAT)

€422.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€343.09€16.338

*price indicative

RS Stock No.:
222-899
Mfr. Part No.:
736-216
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

32

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

2

Current

21A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

25V

Standards/Approvals

No

Width

81mm

Series

736

Depth

21mm

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block is designed for high-density wiring, optimising space for multiple conductors in compact areas. With its advanced CAGE CLAMP connection technology, it seamlessly integrates with a variety of conductor types, making installation effortless. The terminal block boasts a striking grey colour and a robust construction that meets stringent environmental and electrical standards.

Incorporates flammability class per UL94 V0 for enhanced safety

Capable of operating in a broad temperature range for versatile applications

Provides custom marking options for clear identification of all termination levels

Compliant with RoHS aligning with environmental sustainability requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy