WAGO 737 Series PCB Connector, 6-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-958
- Mfr. Part No.:
- 737-402
- Manufacturer:
- WAGO
Subtotal (1 box of 96 units)*
€376.98
(exc. VAT)
€463.69
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €376.98 | €3.927 |
*price indicative
- RS Stock No.:
- 223-958
- Mfr. Part No.:
- 737-402
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 25V | |
| Series | 737 | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Width | 11.16mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 3 | ||
Current 21A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 25V | ||
Series 737 | ||
Depth 31mm | ||
Standards/Approvals No | ||
Width 11.16mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block provides an innovative solution for efficient and compact wiring in confined areas. Designed for high density applications, this connector allows for seamless integration of multiple conductors without compromising on space. Featuring CAGE CLAMP technology, it ensures reliable conductor connectivity with minimal installation time. With a sleek, orange design, this component is not only functional but also visually appealing.
Solder pin arrangement facilitates easy PCB contact
Custom marking options improve identification and traceability
Compliant with RoHS standards supporting sustainable practices
Available in multiple pole numbers catering to diverse needs
Tested for various approvals enhancing trustworthiness in applications
Related links
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
