WAGO 737 Series PCB Connector, 12-Contact, 7.5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-080
- Mfr. Part No.:
- 737-504
- Manufacturer:
- WAGO
Subtotal (1 box of 36 units)*
€270.08
(exc. VAT)
€332.20
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €270.08 | €7.502 |
*price indicative
- RS Stock No.:
- 224-080
- Mfr. Part No.:
- 737-504
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Series | 737 | |
| Width | 28.5mm | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 21A | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Series 737 | ||
Width 28.5mm | ||
Standards/Approvals No | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block represents an innovation in space saving design, allowing for the efficient wiring of multiple conductors in confined areas. Utilising cutting edge CAGE CLAMP technology, this product ensures secure connections while accommodating various conductor types. Made with high quality materials, it incorporates custom marking options for all termination levels, meeting stringent electrical standards. With a robust construction and excellent temperature resistance, this terminal block is ideal for professional applications where reliability and safety are paramount.
High density design enables efficient use of space in wiring applications
Customisable marking options support enhanced flexibility for varied terminations
Robust material construction ensures durability under demanding conditions
Wide operating temperature range supports diverse environmental conditions
User friendly design facilitates easy installation and maintenance
Related links
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
