WAGO 737 Series PCB Connector, 48-Contact, 7.5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-086
- Mfr. Part No.:
- 737-516
- Manufacturer:
- WAGO
Subtotal (1 box of 8 units)*
€218.16
(exc. VAT)
€268.34
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €218.16 | €27.27 |
*price indicative
- RS Stock No.:
- 224-086
- Mfr. Part No.:
- 737-516
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 48 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 40V | |
| Standards/Approvals | No | |
| Width | 118.5mm | |
| Series | 737 | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 48 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 21A | ||
Number of Rows 3 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 40V | ||
Standards/Approvals No | ||
Width 118.5mm | ||
Series 737 | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for robust and space efficient wiring in confined areas. Featuring a high density design, it accommodates multiple conductors while maintaining ease of use with its screwdriver actuated CAGE CLAMP connection technology. The terminal block supports a wide range of conductor sizes, ensuring versatility for various applications. Made from premium materials including polyamide housing and chrome nickel spring steel for durability, this terminal block effectively meets stringent electrical standards.
Versatile conductor size compatibility allows for various wire configurations
Constructed from high quality materials ensuring long lasting performance
Heat and flammability resistant suitable for harsh environments
Custom marking options enhance organisation and identification
Easy integration into existing systems saves installation time
Efficient connection achieves reliable and secure electrical performance
Related links
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
