WAGO 737 Series PCB Connector, 36-Contact, 10 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 8 units)*

€173.66

(exc. VAT)

€213.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€173.66€21.708

*price indicative

RS Stock No.:
224-093
Mfr. Part No.:
737-762
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

36

Product Type

PCB Connector

Pitch

10mm

Number of Rows

3

Current

21A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

63V

Series

737

Depth

31mm

Standards/Approvals

No

Width

116mm

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block revolutionises space efficient wiring with its high density design. Engineered for handling multiple conductors in confined spaces, it features a robust CAGE CLAMP connection technology that guarantees reliability and performance. With a pin spacing of 10 mm, this connector is designed to accommodate solid and fine stranded conductors, making it versatile for various applications. Its lightweight polyamide body, coupled with exceptional insulation properties, ensures long lasting performance even under demanding conditions.

Staggered solder pin arrangement maximises space efficiency

Polyamide housing offers excellent insulation and durability

Rated for a wide range of voltage and current ratings ensuring versatility in applications

Custom marking options available for enhanced identification

Meets strict environmental compliance standards ensuring sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy