WAGO 737 Series PCB Connector, 24-Contact, 10.16 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-109
- Mfr. Part No.:
- 737-858
- Manufacturer:
- WAGO
Subtotal (1 box of 12 units)*
€177.29
(exc. VAT)
€218.07
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €177.29 | €14.774 |
*price indicative
- RS Stock No.:
- 224-109
- Mfr. Part No.:
- 737-858
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 1kV | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Series | 737 | |
| Width | 77.12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 21A | ||
Number of Rows 3 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 1kV | ||
Depth 31mm | ||
Standards/Approvals No | ||
Series 737 | ||
Width 77.12mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is the perfect solution for space efficient wiring in confined areas. Engineered with a remarkable CAGE CLAMP connection technology, this terminal block supports multiple conductor configurations while providing high density connectivity. The design facilitates easy access and maintenance, allowing for simple wiring alterations when needed. Featuring custom marking options for all termination levels and available in a vibrant orange colour, this product stands out both functionally and aesthetically.
Staggered solder pin arrangement supports easy installation
Wide conductor range compatibility for flexible usage
Constructed from premium materials for durability and longevity
Remarkable environmental compliance ensuring eco friendly performance
Wide temperature tolerance enhancing reliability in extreme conditions
Elegant colour enhances visibility and reduces the risk of installation errors
Related links
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
