WAGO 737 Series PCB Connector, 24-Contact, 7.62 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-508
- Mfr. Part No.:
- 737-608
- Manufacturer:
- WAGO
Subtotal (1 box of 16 units)*
€224.95
(exc. VAT)
€276.69
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €224.95 | €14.059 |
*price indicative
- RS Stock No.:
- 224-508
- Mfr. Part No.:
- 737-608
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 40V | |
| Series | 737 | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Width | 59.34mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 21A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 40V | ||
Series 737 | ||
Standards/Approvals No | ||
Depth 31mm | ||
Width 59.34mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for high density wiring, catering specifically to the needs of modern industrial applications. With its notable CAGE CLAMP connection technology, it offers exceptional reliability and ease of use for various conductor types. The carefully engineered dimensions and pin spacing ensure a compact design, allowing for efficient wiring in confined spaces. Suitable for a wide range of environments, this terminal block stands out with its robust construction, made from high quality materials that comply with stringent safety standards.
Accommodates a variety of conductor cross sections for flexibility in application
Constructed using durable materials ensuring long term operational reliability
RoHS compliant ensuring minimal environmental impact
Offers custom marking options for improved organisation on the wiring board
Provides high density arrangements maximising space utilisation on PCBs
Features a comprehensive approval background for confidence in safety standards
Related links
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
