WAGO 737 Series PCB Connector, 24-Contact, 10 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-092
- Mfr. Part No.:
- 737-758
- Manufacturer:
- WAGO
Subtotal (1 box of 12 units)*
€177.29
(exc. VAT)
€218.07
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €177.29 | €14.774 |
*price indicative
- RS Stock No.:
- 224-092
- Mfr. Part No.:
- 737-758
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 737 | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Number of Rows 3 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 737 | ||
Standards/Approvals No | ||
Depth 31mm | ||
Width 76mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block offers an innovative solution for compact and efficient wiring in constricted spaces. Designed with advanced CAGE CLAMP connection technology, it effectively accommodates a range of conductors, ensuring a secure and reliable connectivity. The terminal block is engineered to excel under demanding conditions, boasting impressive electrical ratings and robust materials that adhere to rigorous safety standards.
Offers custom marking for all termination levels for enhanced clarity
Engineered to operate across a wide temperature range
Complies with multiple electrical safety standards
Lightweight yet robust construction ensures reliability in challenging environments
Available in mixed colour options to suit diverse application needs
Efficient conductor connection angle optimises access during installation
Related links
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
