WAGO 736 Series PCB Terminal Block, 8-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-056
- Mfr. Part No.:
- 736-604
- Manufacturer:
- WAGO
Subtotal (1 box of 63 units)*
€310.77
(exc. VAT)
€382.25
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €310.77 | €4.933 |
*price indicative
- RS Stock No.:
- 223-056
- Mfr. Part No.:
- 736-604
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 7.62mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Series | 736 | |
| Width | 28.86mm | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 7.62mm | ||
Current 21A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Series 736 | ||
Width 28.86mm | ||
Standards/Approvals No | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is designed for efficient wiring in confined spaces, featuring high-density construction that accommodates multiple conductors seamlessly. With an innovative CAGE CLAMP connection technology, it allows for hassle-free termination and reliable performance. The terminal block supports solid and fine-stranded conductors, ensuring versatility for all your electrical projects.
Supports a wide range of conductor cross sections
Suitable for a variety of applications with its versatile configuration
Meets international safety standards for electrical components
Designed to withstand extreme temperatures enhancing performance
Related links
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
