WAGO 738 Series PCB Connector, 32-Contact, 5.08 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 224-545
- Mfr. Part No.:
- 738-408
- Manufacturer:
- WAGO
Subtotal (1 box of 18 units)*
€327.89
(exc. VAT)
€403.30
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €327.89 | €18.216 |
*price indicative
- RS Stock No.:
- 224-545
- Mfr. Part No.:
- 738-408
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 32 | |
| Pitch | 5.08mm | |
| Number of Rows | 4 | |
| Current | 18A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Series | 738 | |
| Width | 41.64mm | |
| Depth | 37.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 32 | ||
Pitch 5.08mm | ||
Number of Rows 4 | ||
Current 18A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Series 738 | ||
Width 41.64mm | ||
Depth 37.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block is specifically designed for high density wiring, allowing efficient handling of multiple conductors in constricted spaces. Its unique CAGE CLAMP connection technology ensures reliable performance while maintaining a simple and straightforward connection process. The angled conductor entry enhances usability, making it suitable for various installation scenarios.
Custom marking options available for all termination levels
Staggered solder pin arrangement improves fitting efficiency
Robust materials provide long lasting performance under various conditions
Fire class materials ensure safety and compliance with regulations
Versatile connection technology adapts to various conductor sizes
Low environmental impact with RoHS compliant components
Related links
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
