WAGO 739 Series PCB Connector, 10-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-558
- Mfr. Part No.:
- 739-210
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€72.36
(exc. VAT)
€89.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €72.36 | €4.824 |
*price indicative
- RS Stock No.:
- 224-558
- Mfr. Part No.:
- 739-210
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 7.5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Series | 739 | |
| Width | 74mm | |
| Depth | 14.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 7.5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Series 739 | ||
Width 74mm | ||
Depth 14.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block combines advanced connection technology and robust design, ideal for a variety of applications. Engineered with CAGE CLAMP connection technology, it allows for a straightforward installation process while ensuring a secure connection for different conductor types. Its space-saving vertical conductor entry and operating direction facilitate efficient use of board space.
Supports easy identification with adapted marking options
Versatile for various applications across different sectors
Environmentally compliant reflecting modern sustainability practices
Related links
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
