WAGO 739 Series PCB Connector, 9-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 15 units)*

€65.63

(exc. VAT)

€80.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€65.63€4.375

*price indicative

RS Stock No.:
224-557
Mfr. Part No.:
739-209
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

9

Pitch

7.5mm

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Wire Connection Method

Cage Clamp

Colour

Grey

Standards/Approvals

No

Width

66.5mm

Series

739

Depth

14.3mm

COO (Country of Origin):
CH
The Wago PCB terminal block is designed for precision connectivity in various electronic applications. With its compact design, this product efficiently accommodates a 9-pole configuration while ensuring optimal space utilisation. Featuring a robust CAGE CLAMP connection technology, it supports a wide range of conductor sizes, making it suitable for diverse installation needs.

Compatible with various conductors enhancing versatility

Made from high quality polyamide for superior insulation and fire resistance

Backed by multiple international approvals for comprehensive reliability

Integrated solder pin arrangement optimises PCB design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy