WAGO 739 Series PCB Connector, 12-Contact, 3.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 25 units)*

€135.44

(exc. VAT)

€166.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€135.44€5.418

*price indicative

RS Stock No.:
224-588
Mfr. Part No.:
739-312
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

12

Pitch

3.5mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

160V

Series

739

Depth

13.4mm

Width

43.5mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block is expertly designed for reliable connection in challenging environments. With an innovative CAGE CLAMP technology, it offers an outstanding solution for electrical assembly, ensuring optimal performance and safety. This versatile terminal block accommodates a wide range of conductor sizes and types, making it ideal for diverse applications.

Constructed from robust materials enhancing long term durability

Direct marking variants available for easy identification

Compliant with RoHS regulations supporting eco friendly initiatives

Suitable for both solid and fine stranded conductors to accommodate diverse wiring needs

Comprehensive approvals from recognised certification bodies ensure quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy