WAGO 257 Series PCB Connector, 9-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 224-863
- Mfr. Part No.:
- 257-459
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€85.75
(exc. VAT)
€105.47
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €85.75 | €3.43 |
*price indicative
- RS Stock No.:
- 224-863
- Mfr. Part No.:
- 257-459
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block stands out with its push button actuation and CAGE CLAMP connection technology, enabling quick and secure wire terminations. Ideal for complex wiring setups, it boasts a compact design that facilitates convenient installations in tight spaces. The components are crafted from durable materials, ensuring reliable performance across a broad range of applications.
Multiple pole options allow for extensive connectivity
Tool free operation simplifies the wiring process
Compact dimensions enhance installation versatility
Reliable surge voltage ratings ensure electrical safety
Variability in terminal colour options supports easy identification
Tool free operation simplifies the wiring process
Compact dimensions enhance installation versatility
Reliable surge voltage ratings ensure electrical safety
Variability in terminal colour options supports easy identification
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
