WAGO 2624 Series PCB Connector, 11-Contact, 5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-481
- Mfr. Part No.:
- 2624-1111
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
€261.31
(exc. VAT)
€321.41
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €261.31 | €7.466 |
*price indicative
- RS Stock No.:
- 225-481
- Mfr. Part No.:
- 2624-1111
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 32V | |
| Series | 2624 | |
| Width | 56.5mm | |
| Standards/Approvals | No | |
| Depth | 16.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 32V | ||
Series 2624 | ||
Width 56.5mm | ||
Standards/Approvals No | ||
Depth 16.3mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers innovative push-in CAGE CLAMP technology designed for seamless connections in various applications. Its robust 11-pole design ensures reliability and efficiency, making it an excellent choice for panel feedthrough applications. The terminal block is crafted from high-quality materials, ensuring durability while maintaining excellent electrical performance.
Environmentally compliant with RoHS regulations ensuring eco friendly practices in electronics manufacturing
Compact dimensions enable effective space management on printed circuit boards
Reliable clamping mechanism ensures secure connections and long term performance
Multiple approvals and certifications confirm adherence to international safety standards providing peace of mind
Related links
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
