WAGO 235 Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-148
- Mfr. Part No.:
- 235-502
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
€41.57
(exc. VAT)
€51.13
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €41.57 | €0.594 |
*price indicative
- RS Stock No.:
- 225-148
- Mfr. Part No.:
- 235-502
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 40V | |
| Series | 235 | |
| Width | 16.5mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 40V | ||
Series 235 | ||
Width 16.5mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
- COO (Country of Origin):
- CN
The Wago PCB terminal block is engineered for exceptional connectivity with a low-profile design that enhances installation versatility. Featuring PUSH WIRE termination technology, it allows for solid conductors up to 2.5 mm², ensuring reliable connections every time. The two-pole configuration comes with double solder pins for superior mechanical stability, while its adaptable pin spacing accommodates various requirements.
Crafted from premium materials for durability and longevity
Meets international safety and performance standards
Compact dimensions facilitate easy integration into PCB designs
RoHS compliant reflecting commitment to environmental standards
Related links
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
