WAGO 235 Series PCB Terminal Block, 2-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-993
- Mfr. Part No.:
- 235-802
- Manufacturer:
- WAGO
Subtotal (1 box of 55 units)*
€35.33
(exc. VAT)
€43.46
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €35.33 | €0.642 |
*price indicative
- RS Stock No.:
- 220-993
- Mfr. Part No.:
- 235-802
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Wire Connection Method | Push Wire | |
| Colour | Grey | |
| Voltage | 63V | |
| Depth | 12.5mm | |
| Series | 235 | |
| Width | 21.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Wire Connection Method Push Wire | ||
Colour Grey | ||
Voltage 63V | ||
Depth 12.5mm | ||
Series 235 | ||
Width 21.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Wago PCB terminal block offers a low-profile design with user-friendly PUSH WIRE termination technology, ensuring quick and reliable connections. Engineered for a 2-pole configuration, it accommodates a range of conductor sizes from 0.5 mm² to 2.5 mm², making it versatile for various applications. The terminal features double solder pins, providing enhanced mechanical stability and reliability in demanding environments.
Adjustable pin spacing allows for compatibility with various layouts
Constructed from high quality materials ensuring long lasting performance
Grey colour provides a professional appearance suitable for all settings
Designed for high temperature resistance suitable for demanding environments
Related links
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
