WAGO 2604 Series PCB Connector, 4-Contact, 11.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-162
- Mfr. Part No.:
- 2604-3504
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€212.10
(exc. VAT)
€260.88
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €212.10 | €4.242 |
*price indicative
- RS Stock No.:
- 225-162
- Mfr. Part No.:
- 2604-3504
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 11.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Width | 41.9mm | |
| Standards/Approvals | No | |
| Depth | 16.7mm | |
| Series | 2604 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 11.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Width 41.9mm | ||
Standards/Approvals No | ||
Depth 16.7mm | ||
Series 2604 | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block leverages push-in CAGE CLAMP technology, designed to simplify connections while ensuring secure terminations. With a robust four-pole construction ideal for multi-core applications, this solution facilitates effortless, tool-free operation, significantly enhancing your wiring experience.
Compact dimensions make it suitable for space constrained environments
Crafted from premium materials for enhanced durability and life span
Certifications from multiple standards ensure compliance and safety
Effortless multi core cable connectivity increases operational efficiency
Related links
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
