WAGO 2636 Series PCB Connector, 5-Contact, 10 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-407
- Mfr. Part No.:
- 2636-1105/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€339.36
(exc. VAT)
€417.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €339.36 | €13.574 |
*price indicative
- RS Stock No.:
- 225-407
- Mfr. Part No.:
- 2636-1105/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Parallel Entry | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Width | 51.6mm | |
| Depth | 29.1mm | |
| Standards/Approvals | No | |
| Series | 2636 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Parallel Entry | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Width 51.6mm | ||
Depth 29.1mm | ||
Standards/Approvals No | ||
Series 2636 | ||
The Wago PCB terminal block is meticulously designed for versatility and reliability in electrical connections. With a robust push-in CAGE CLAMP connection technology, it accommodates a range of solid and fine-stranded conductors, ensuring seamless integration into various panel feedthrough applications.
Compliant with various regulatory standards for added assurance
Compact form factor enhances space utilisation on the PCB
Grey colour promotes visibility and contributes to workplace organisation
Related links
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
