WAGO 233 Series PCB Terminal Block, 36-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 225-438
- Mfr. Part No.:
- 233-536
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€174.65
(exc. VAT)
€214.82
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €174.65 | €17.465 |
*price indicative
- RS Stock No.:
- 225-438
- Mfr. Part No.:
- 233-536
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 36 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 233 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 36 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 233 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers robust performance and exceptional flexibility for various applications. Designed with push button actuation and CAGE CLAMP connection technology, it ensures a secure fit while preserving ease of use. This innovative design not only simplifies in the field wiring but also boasts a highly stable PCB attachment through double solder pins.
Supports both solid and fine stranded conductors
Employs push button actuation for user friendly maintenance
Provides a wide limit temperature range for varied environments
Colour coded for easy identification during installation
Available with multiple pole configurations for custom solutions
Manufactured from high quality durable materials for longevity
Employs push button actuation for user friendly maintenance
Provides a wide limit temperature range for varied environments
Colour coded for easy identification during installation
Available with multiple pole configurations for custom solutions
Manufactured from high quality durable materials for longevity
Related links
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
- WAGO 233 Series PCB Terminal Block 2.54mm Pitch 1-Row, Cage Clamp Termination
