WAGO 236 Series PCB Terminal Block, 16-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-483
- Mfr. Part No.:
- 236-216
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€43.63
(exc. VAT)
€53.66
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €43.63 | €4.363 |
*price indicative
- RS Stock No.:
- 225-483
- Mfr. Part No.:
- 236-216
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Series | 236 | |
| Width | 122.3mm | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Series 236 | ||
Width 122.3mm | ||
Standards/Approvals No | ||
Depth 14mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block boasts a robust CAGE CLAMP connection technology, offering reliable performance in various applications. Designed for efficient wiring, this component features a streamlined design that facilitates easy assembly while maintaining secure connections. With a pin spacing of 7.5/7.62 mm, it ensures compatibility across a range of setups, making it an ideal choice for both standard and mixed applications.
Robust construction ensures long lasting usability in demanding environments
Lightweight and compact design facilitates space efficient installations
Meets rigorous international standards for safety and reliability
Variants available to meet diverse application needs
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
