WAGO 2624 Series PCB Connector, 3-Contact, 11.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-652
- Mfr. Part No.:
- 2624-1503
- Manufacturer:
- WAGO
Subtotal (1 box of 80 units)*
€212.34
(exc. VAT)
€261.18
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €212.34 | €2.654 |
*price indicative
- RS Stock No.:
- 225-652
- Mfr. Part No.:
- 2624-1503
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 11.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | 2624 | |
| Width | 29.5mm | |
| Standards/Approvals | No | |
| Depth | 16.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 11.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Series 2624 | ||
Width 29.5mm | ||
Standards/Approvals No | ||
Depth 16.3mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers innovative connectivity solutions for a wide range of applications, featuring a robust Push-in CAGE CLAMP connection technology. It stands out with its ability to accommodate solid, fine-stranded, and ferruled conductors, making it an ideal choice for panel feedthrough applications.
Compliant with international electrical safety standards
Finely engineered for consistent performance under demanding operational scenarios
Includes options for direct marking for easy identification
Supported by a range of optional ferrules and operating tools for comprehensive connectivity solutions
Related links
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
