WAGO 2624 Series PCB Connector, 5-Contact, 11.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 224-884
- Mfr. Part No.:
- 2624-1505
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€176.95
(exc. VAT)
€217.65
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €176.95 | €4.424 |
*price indicative
- RS Stock No.:
- 224-884
- Mfr. Part No.:
- 2624-1505
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 11.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Perpendicular, Parallel | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Width | 52.5mm | |
| Standards/Approvals | No | |
| Depth | 16.3mm | |
| Series | 2624 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 11.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Perpendicular, Parallel | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Width 52.5mm | ||
Standards/Approvals No | ||
Depth 16.3mm | ||
Series 2624 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block designed for versatile applications, including panel feedthrough configurations. Featuring Push-in CAGE CLAMP technology, it simplifies the termination of solid and ferruled conductors without the need for additional tools. This terminal block is not only compact but also robust, making it suitable for various environmental conditions.
Rated for high temperatures enhancing its suitability for varied applications
Efficient solder pin arrangement optimises electrical contact
Available in a neutral grey colour for compatibility with various setups
Meets stringent safety standards providing peace of mind during use
Related links
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
