WAGO 2624 Series PCB Connector, 11-Contact, 11.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 10 units)*

€96.96

(exc. VAT)

€119.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€96.96€9.696

*price indicative

RS Stock No.:
220-609
Mfr. Part No.:
2624-1511
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

11

Pitch

11.5mm

Current

41A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Mount Type

Feed Through

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Parallel Entry

Wire Connection Method

Push-in

Colour

Grey

Voltage

1kV

Standards/Approvals

No

Width

121.5mm

Series

2624

Depth

16.3mm

COO (Country of Origin):
PL
The Wago PCB terminal block is engineered for seamless integration in various electronic applications. With a unique push-in CAGE CLAMP technology, it allows for quick and reliable connections, accommodating a wide range of conductor sizes from 0.2 mm² to 6 mm². The terminal block's design demonstrates a commitment to efficiency and functionality, providing a total of eleven connection potentials with a precise pin spacing of 11.5 mm.

Compliant with RoHS reinforcing commitment to environmental standards

Robust insulation material provides superior thermal stability

Dual approval from UL and CSA enhances reliability in various markets

Fine stranded and solid conductor compatibility offers versatile connection options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy