WAGO 2624 Series PCB Connector, 2-Contact, 11.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 224-939
- Mfr. Part No.:
- 2624-3502
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€176.95
(exc. VAT)
€217.65
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €176.95 | €1.77 |
*price indicative
- RS Stock No.:
- 224-939
- Mfr. Part No.:
- 2624-3502
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 11.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Width | 18mm | |
| Standards/Approvals | No | |
| Depth | 15.4mm | |
| Series | 2624 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 11.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Width 18mm | ||
Standards/Approvals No | ||
Depth 15.4mm | ||
Series 2624 | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block with Push-in CAGE CLAMP connection offers unmatched versatility in electrical connections for panel feedthrough applications. Designed to accommodate solid and ferruled conductors, this innovative solution ensures reliable and efficient terminations, ideal for space-constrained environments.
Flexible conductor options accommodate a wide range of applications
Easy installation facilitates rapid deployment in complex configurations
Innovative clamping technology provides a secure grip on conductors
Related links
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
